Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
Capacitance
6pF
Reverse Voltage
30V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
3 Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability