Print Page
1,875 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.477 |
10+ | €0.288 |
100+ | €0.232 |
500+ | €0.184 |
1000+ | €0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The BB135 is an UHF Variable Capacitance Diode fabricated in planar technology and encapsulated in very small plastic SMD package. It is suitable for electronic tuning in UHF television tuners, radio up conversion concepts and VCO applications.
- Excellent linearity
- 1.9pF Capacitance 28 and ratio is 10
- Low series resistance
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Capacitance
21pF
Reverse Voltage
30V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
BB135
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001