Print Page
Product Information
Product Overview
The BB131 is a VHF Variable Capacitance Diode fabricated in planar technology and encapsulated in very small plastic SMD package. It is suitable for electronic tuning in satellite tuners, tuneable coupling and VCO applications.
- Excellent linearity
- 1pF Capacitance 28 and ratio is 14
- -55 to 125°C Operating junction temperature range
Applications
RF Communications, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Capacitance
17pF
Reverse Voltage
30V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2022)
Forward Current Max
20mA
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
BB131
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability