Print Page
5,985 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.230 |
10+ | €0.134 |
100+ | €0.119 |
500+ | €0.113 |
1000+ | €0.108 |
5000+ | €0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBAP65-03,115
Order Code1757792
Product RangeBAP65
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.35ohm
Reverse Voltage30V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.375pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation500mW
Diode MountingSurface Mount
Product RangeBAP65
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAP65-03,115 is a planar Silicon PIN Diode designed in a small SMD plastic package. It is suitable for RF attenuators and switches, band switch for TV tuners and series diode for mobile communication transmit/receive switch applications.
- High voltage, current controlled
- RF resistor for RF switches
- Low diode capacitance
- Low diode forward resistance (low loss)
- Very low series inductance
- -65 to 150°C Junction temperature range
Applications
RF Communications, Power Management, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.35ohm
Diode Case Style
SOD-323
Diode Capacitance
0.375pF
Operating Temperature Max
150°C
Power Dissipation
500mW
Product Range
BAP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability