Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP64-04W,115
Order Code2820269
Product RangeBAP64
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If0.7ohm
Reverse Voltage100V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation240mW
Diode MountingSurface Mount
Product RangeBAP64
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.7ohm
Diode Case Style
SOT-323
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
240mW
Product Range
BAP64
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability