Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP64-03,115
Order Code1757790
Product RangeBAP64
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.7ohm
Reverse Voltage175V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation500mW
Diode MountingSurface Mount
Product RangeBAP64
SVHCTo Be Advised
Product Overview
The BAP64-03,115 is a Silicon PIN Diode designed with ultra-small plastic SMD package. It is high voltage current controlled device. It is suitable for RF attenuators and switches and for applications up to 3GHz.
- RF resistor for RF attenuators and switches
- Low diode capacitance
- Low diode forward resistance
- Very low series inductance
- -65 to 150°C Junction temperature range
Applications
RF Communications, Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Reverse Voltage
175V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.7ohm
Diode Case Style
SOD-323
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
500mW
Product Range
BAP64
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability