Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP1321-02,115
Order Code2459471
Product RangeBA Series
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If3.4ohm
Reverse Voltage60V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.32pF
Forward Current100mA
Operating Temperature Max150°C
Product RangeBA Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
60V
No. of Pins
2 Pin
Forward Current
100mA
Product Range
BA Series
Resistance @ If
3.4ohm
Diode Case Style
SOD-523
Diode Capacitance
0.32pF
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752