Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoAUD-EXP-42448
Order Code3912120
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.340 |
Price for:Each
Minimum: 1
Multiple: 1
€42.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoAUD-EXP-42448
Order Code3912120
Technical Datasheet
Silicon ManufacturerCirrus Logic
Core ArchitectureARM
Core Sub-Architecture-
Silicon Core NumberCS42448
Silicon Family Name-
For Use WithNXP i.MX Evaluation Kits
Kit ContentsMultichannel Audio Codec Card CS42448
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AUD-EXP-42448 is a multichannel audio codec card for EVKs. The AUD-EXP-42448 audio card is based on Cirrus Logic CS42448 CODEC and includes six audio inputs and eight audio outputs. AUD-EXP-42448 is intended to demonstrate system and software capabilities and not to act as an audio reference design.
- 4 x 1/4" stereo output jack sockets
- 3 x 1/4" stereo input jack sockets
- 1 x 1/4" stereo input jack socket
- Dual analogue microphones
Technical Specifications
Silicon Manufacturer
Cirrus Logic
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Multichannel Audio Codec Card CS42448
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
CS42448
For Use With
NXP i.MX Evaluation Kits
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02