Print Page
THERM16C
THERMOSTAT, NC/NO, 115VAC
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €167.060 |
| 3+ | €160.090 |
| 5+ | €153.130 |
Price for:Each
Minimum: 1
Multiple: 1
€167.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTHERM16C
Order Code4141151
Technical Datasheet
Operating Voltage115VAC
Contact Current Max10mA
Operation TypeNC / NO
Operating Temperature Min5°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Operating Voltage
115VAC
Operation Type
NC / NO
Operating Temperature Max
60°C
Contact Current Max
10mA
Operating Temperature Min
5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483
Product traceability