Print Page
Q403013PCICC
ENCLOSURE JUNCTION BOX POLYCARBONATE GRE
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ403013PCICC
Order Code4583218
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric400.1mm
External Width - Metric300mm
External Depth - Metric123mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial15.8"
External Width - Imperial11.8"
External Depth - Imperial4.84"
Product Range-
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
400.1mm
External Depth - Metric
123mm
Body Colour
Gray
External Height - Imperial
15.8"
External Depth - Imperial
4.84"
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
11.8"
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.31336