Print Page
Q2020PI
PANEL, ENCLOSURE, 6.3INX6.3IN, STEEL
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.070 |
5+ | €21.730 |
10+ | €19.170 |
20+ | €17.100 |
Price for:Each
Minimum: 1
Multiple: 1
€23.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ2020PI
Order Code7364040
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourUnfinished
For Use WithQLINE Enclosures
External Height - Metric160mm
External Width - Metric160mm
External Height - Imperial6.3"
External Width - Imperial6.3"
Product Range-
Technical Specifications
Panel Type
Panel
Body Colour
Unfinished
External Height - Metric
160mm
External Height - Imperial
6.3"
Product Range
-
Panel Material
Steel
For Use With
QLINE Enclosures
External Width - Metric
160mm
External Width - Imperial
6.3"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284634
Product traceability