Print Page
CSD30168
SINGLE DOOR ENCLOSURE, 30" X 16" X 8"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD30168
Order Code3977720
Product RangeCONCEPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €791.440 |
10+ | €746.210 |
25+ | €669.340 |
Price for:Each
Minimum: 1
Multiple: 1
€791.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD30168
Order Code3977720
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric762mm
External Width - Metric406mm
External Depth - Metric203mm
IP RatingIP66
Body ColourLight Gray
NEMA RatingNEMA 4, 12
External Height - Imperial30"
External Width - Imperial16"
External Depth - Imperial8"
Product RangeCONCEPT Series
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
762mm
External Depth - Metric
203mm
Body Colour
Light Gray
External Height - Imperial
30"
External Depth - Imperial
8"
Configurable
Yes
Enclosure Material
Mild Steel
External Width - Metric
406mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
16"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.608