Print Page
CP2016
PANEL, ENCLOSURE, CONCEPT, 18.2INX14.2IN, STEEL
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.920 |
5+ | €85.290 |
10+ | €78.620 |
20+ | €75.010 |
Price for:Each
Minimum: 1
Multiple: 1
€89.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP2016
Order Code4338096
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColourWhite
For Use WithConcept Wall-Mount Enclosures
External Height - Metric462mm
External Width - Metric361mm
External Height - Imperial18.2"
External Width - Imperial14.2"
Product Range-
Technical Specifications
Panel Type
Panel
Body Colour
White
External Height - Metric
462mm
External Height - Imperial
18.2"
Product Range
-
Panel Material
Steel
For Use With
Concept Wall-Mount Enclosures
External Width - Metric
361mm
External Width - Imperial
14.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for CP2016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.58344