Print Page
A8086CH
ENCLOSURE, JUNCTION BOX, IP65, GRAY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8086CH
Order Code4138947
Product RangeA80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €159.030 |
5+ | €150.850 |
10+ | €139.040 |
20+ | €132.680 |
Price for:Each
Minimum: 1
Multiple: 1
€159.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8086CH
Order Code4138947
Product RangeA80 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialMild Steel
External Height - Metric203mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP65
Body ColourGray
NEMA RatingNEMA 12, 13
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial6"
Product RangeA80 Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
203mm
External Depth - Metric
152mm
Body Colour
Gray
External Height - Imperial
8"
External Depth - Imperial
6"
Enclosure Material
Mild Steel
External Width - Metric
203mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
8"
Product Range
A80 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.58344