Print Page
569251
TB, POWER DISTRIBUTION, 1POS, 6AWG
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERIFLEX
Manufacturer Part No569251
Order Code3973056
Product RangeUD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €34.220 |
25+ | €31.350 |
50+ | €29.130 |
100+ | €28.170 |
250+ | €27.210 |
Price for:Each
Minimum: 1
Multiple: 1
€34.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No569251
Order Code3973056
Product RangeUD Series
Technical Datasheet
Rated Current400A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max000AWG
Load Side Connections Per Pole12
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product RangeUD Series
Technical Specifications
Rated Current
400A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
12
Load Side Wire Size Max
6AWG
Rated Voltage
1kV
Line Side Connections Per Pole
2
Line Side Wire Size Max
000AWG
Load Side Connection Method
Screw
Product Range
UD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223171