Print Page
554280
GROUNDING & BONDING BRAID, 11.81", SS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT ERIFLEX
Manufacturer Part No554280
Order Code4059674
Product RangeCPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €217.650 |
10+ | €202.110 |
25+ | €194.930 |
50+ | €187.760 |
100+ | €179.380 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€217.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No554280
Order Code4059674
Product RangeCPI Series
Technical Datasheet
Connector to Connector-
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket Colour-
Product RangeCPI Series
Technical Specifications
Connector to Connector
-
Cable Length - Metric
300mm
Product Range
CPI Series
Cable Length - Imperial
11.81"
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.500774