Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.580 |
10+ | €6.530 |
25+ | €6.360 |
50+ | €6.200 |
100+ | €6.030 |
250+ | €5.860 |
Product Information
Product Overview
The IL715E is a four-channel CMOS Digital Coupler created by integrating active circuitry and our GMR-based and patented* IsoLoop® technology. This world's fastest digital isolator with an 110Mbaud data rate. It provides the designer with the most compact isolated logic devices yet available. All transmit and receive channels operate at 110Mbd over the full temperature and supply voltage range. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns achieving the best specifications of any isolator device. Typical transient immunity of 30kV/µs is unsurpassed. The high channel density make them ideally suited to isolating ADCs and DACs, parallel buses and peripheral interfaces.
- CMOS/TTL Compatible
- 110MBaud High speed
- 2500VRMS Isolation (1 minute)
- 2ns Typical pulse width distortion
- 4ns Typical propagation delay skew
- 30kV/µs Typical transient immunity
- 2ns Channel-to-channel skew
Applications
Communications & Networking, Industrial
Technical Specifications
4Channels
5.5V
16Pins
CMOS
High Speed CMOS Digital Isolator
2500V
100°C
-
No SVHC (23-Jan-2024)
3V
SOIC
110Mbps
CMOS
Magnetic
-40°C
-
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate