Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.350 |
10+ | €11.730 |
25+ | €11.110 |
50+ | €10.480 |
100+ | €9.860 |
Price for:Each
Minimum: 1
Multiple: 1
€12.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVE
Manufacturer Part NoIL485WE
Order Code9570675
Technical Datasheet
IC TypeRS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication Mode-
Data Rate Max35Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection±2 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IL485WE is a RS-485 galvanically isolated high speed Differential Bus Transceiver designed for bidirectional data communication on balanced transmission lines. The IL485W uses patented IsoLoop® technology, which meets the ANSI standards EIA/TIA-422-B and RS485. The IL485W has current limiting and thermal shutdown features to protect against output short circuits and bus contention situations where these may cause excessive power dissipation. With a 1ns pulse skew and 16ns propagation delay, the IL485W is ideal for PROFIBUS applications.
- Thermal shutdown protection
- Designed for multi-point bus transmission on long bus lines in noisy environments
- 2500VRMS Isolation (1 minute)
- 25ns Maximum propagation delay
- 35Mbps Data rate
- ±60mA Driver output capability
Applications
Communications & Networking
Technical Specifications
IC Type
RS485 Transceiver
No. of Transmitters
1
Data Rate Max
35Mbps
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±2 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of Receivers
1Receivers
Communication Mode
-
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454