Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoDEL-NTE5483
Order Code2250405
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage200V
Gate Trigger Current Max30mA
Average Forward Current-
On State RMS Current8A
Gate Trigger Voltage Max1.5V
Operating Temperature Max100°C
Repetitive Peak Reverse Voltage200V
Thyristor Case StyleTO-64
No. of Pins-
Thyristor MountingStud Mount
Product Range-
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
30mA
On State RMS Current
8A
Operating Temperature Max
100°C
Thyristor Case Style
TO-64
Thyristor Mounting
Stud Mount
SVHC
No SVHC (16-Jul-2019)
Peak Repetitive Off State Voltage
200V
Average Forward Current
-
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
200V
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010887