Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNTE ELECTRONICS
Manufacturer Part NoDEL-R16-11D3-24
Order Code1529700
Product RangeR16 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoDEL-R16-11D3-24
Order Code1529700
Product RangeR16 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current3A
Product RangeR16 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Gold
Coil Resistance700ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Contact Voltage VDC
28VDC
Coil Resistance
700ohm
Coil Voltage
24VDC
Product Range
R16 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Gold
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402