Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMKS33 SPACER 221805 3MM
Order Code1165265
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMKS33 SPACER 221805 3MM
Order Code1165265
Technical Datasheet
Spacer Material-
Overall Length3mm
Outer Diameter-
Inner Diameter-
Spacer TypeRound
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MKS33 SPACER 221805 3MM is a 3mm Spacer for use with MK series standard rotary wafer switches.
Applications
Industrial
Technical Specifications
Spacer Material
-
Outer Diameter
-
Spacer Type
Round
SVHC
No SVHC (27-Jun-2024)
Overall Length
3mm
Inner Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318