Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMA602N 454627/1/MA
Order Code146053
Technical Datasheet
For Use WithRotary Switches
No. of Poles6 Pole
No. of Positions2Ways
Product Range-
Product Overview
The MA602N 454627/1/MA is a six-pole 2-position Wafer for use with rotary switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
2Ways
SVHC
No SVHC (21-Jan-2025)
No. of Poles
6 Pole
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033