Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part No623300.000.000.030
Order Code143636
Technical Datasheet
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max10mA
Product Range-
Technical Specifications
Contact Voltage AC Nom
-
Contact Current Max
10mA
SVHC
No SVHC (27-Jun-2024)
Contact Voltage DC Nom
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002