Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €166.870 |
5+ | €157.720 |
10+ | €148.440 |
Price for:Each
Minimum: 1
Multiple: 1
€166.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoGU126X64F-K612A4
Order Code1216678
Technical Datasheet
Resolution126 x 64
Viewing Area (H x W)41.45mm x 83mm
Character FormatDot Graphic
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current750mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeRS-232, SPI
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GU126X64F-K612A4 is a Flexible Graphic VFD Module with SPI and RS232 serial interface. The Noritake Itron compact graphic VFD modules include character fonts and control commands designed for efficient transmission of data over asynchronous-serial links ranging from 4800 to 38400baud and SPI/I²C data rates of more than 500kHz. This module is designed for customisation.
- Place cursor on any pixel
- ASCII+ fonts
- Graphics, scroll and draw functions
- 126 x 64 High brightness dot graphic display
- 8 User I/O pins with key scanning capability
- Transformerless PSU (patent pending)
- Low profile construction
Applications
Imaging, Video & Vision, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
126 x 64
Character Format
Dot Graphic
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
RS-232, SPI
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
41.45mm x 83mm
Supply Voltage Min
4.75V
Supply Current
750mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85408900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19