Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part NoT50P0006
Order Code7066648
Product RangeT50P
Technical Datasheet
Valve Type-
Connection Size6mm
Valve FunctionNon-Return
Operating Pressure Max16bar
Pneumatic Connection-
Flow Rate-
Pneumatic Mounting Type-
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min-20°C
Operating Temperature Max80°C
Operating Pressure Min900mbar
Product RangeT50P
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Valve Type
-
Valve Function
Non-Return
Pneumatic Connection
-
Pneumatic Mounting Type
-
Operating Temperature Min
-20°C
Operating Pressure Min
900mbar
SVHC
No SVHC (17-Dec-2014)
Connection Size
6mm
Operating Pressure Max
16bar
Flow Rate
-
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
80°C
Product Range
T50P
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016