Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.750 |
10+ | €3.680 |
25+ | €3.610 |
50+ | €3.540 |
100+ | €3.470 |
250+ | €3.400 |
500+ | €3.330 |
1000+ | €3.260 |
Product Information
Product Overview
NRF7001-QFAA-R7 is a low-power Wi-Fi 6 companion, highly integrated IC providing seamless connectivity and Wi-Fi-based locationing. The IC provides a low power and cost-effective solution for adding the latest Wi-Fi 6 technology to products, allowing them to benefit from high speeds, improved range, and greater reliability offered by the latest Wi-Fi standard. It features a 2.4GHz radio with low power consumption for enabling long battery life. The IC also has advanced security features included to help protect user data. It is a powerful, low-cost solution for adding the latest Wi-Fi 6 technology to products. It provides fast and reliable connectivity with advanced security features and is designed for easy integration into a wide range of applications. Typical applications are battery operated Wi-Fi products, smart city and smart agriculture, smart home, industrial sensors, wearables and medical, asset tracking.
- Device functionalities are scanning (passive and active), station (STA), SoftAP
- Low-power and secure Wi-Fi for the IoT, ideal coexistence with Bluetooth LE
- Supported in nRF connect SDK, target wake time (TWT)
- WPA3 personal/enterprise, SPI / QSPI, Wi-Fi 6 station (STA)
- Complies with 802.11a/b/g/n/ac/ax, 1 spatial stream (SS)
- 20MHz channel bandwidth, 64 QAM (MCS7), 86Mbps PHY throughput
- OFDMA (downlink and uplink), BSS colouring, co-existence interfaces
Technical Specifications
86Mbps
2.401GHz
60mA
48Pins
4.5V
21dBm
Health Monitor, Industrial, IoT, Smart Home Applications, Sports & Fitness, Wi-Fi, Wireless Payment
85°C
MSL 2 - 1 year
-
2.495GHz
QFN
2.9V
191mA
-98.6dBm
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate