Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.360 |
10+ | €4.240 |
25+ | €4.130 |
50+ | €4.010 |
100+ | €3.990 |
250+ | €3.970 |
500+ | €3.590 |
Product Information
Product Overview
NRF52833-QIAA-R7 is a high-performance, general-purpose multiprotocol Bluetooth SoC designed for wireless devices requiring robust wireless connectivity, extended temperature stability, and broad protocol support. Its feature set fulfils the requirements of professional lighting, advanced wearables and higher value IoT applications. It supports Bluetooth LE, Bluetooth mesh, 802.15.4, Thread, Zigbee, and proprietary 2.4GHz protocols. Suitable for professional lighting, industrial, advanced wearables, gaming, smart home and asset tracking and RTLS applications.
- 64MHz ARM Cortex-M4F processor
- 512KB flash memory, 128kB RAM, 2Mbps maximum data rate and 42 GPIO
- Powerful RF: up to +8dBm TX output, high sensitivity (-95dBm typical)
- Sensitivity is -95dBm
- Full-speed USB 2.0: integrated USB controller for direct connection with host systems
- Extensive peripherals: ADC, I2S, PWM, SPI, UART, QSPI, and more
- 1.7V to 5.5V voltage input
- IEEE 802.15.4 radio support: Thread and Zigbee
- Operating temperature range from -40°C to +105°C
- AQFN-73 (7×7mm) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Mbps
-
-
73Pins
5.5V
8dBm
0
105°C
MSL 2 - 1 year
-
2.4GHz
aQFN
1.7V
-
-95dBm
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate