Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52820-QDAA-R
Order Code3596268
Technical Datasheet
1,693 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €2.630 |
25+ | €2.580 |
50+ | €2.520 |
100+ | €2.470 |
250+ | €2.410 |
500+ | €2.360 |
1000+ | €2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52820-QDAA-R
Order Code3596268
Technical Datasheet
Data Rate2Mbps
RF / IF ModulationFSK
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current10.9mA
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Transmitting Current14mA
Output Power (dBm)8dBm
Sensitivity dBm-95dBm
RF Transceiver ApplicationsAdvanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
2Mbps
Frequency Min
2.36GHz
Receiving Current
10.9mA
No. of Pins
40Pins
Supply Voltage Max
5.5V
Output Power (dBm)
8dBm
RF Transceiver Applications
Advanced Computer Peripheral & I/O Devices/Wearables, IoT, Interactive Entertainment Devices
Operating Temperature Max
105°C
MSL
MSL 2 - 1 year
RF / IF Modulation
FSK
Frequency Max
2.5GHz
RF IC Case Style
QFN
Supply Voltage Min
1.7V
Transmitting Current
14mA
Sensitivity dBm
-95dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001