Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52805-CAAA-R
Order Code3596260
Technical Datasheet
3,277 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €2.120 |
25+ | €2.090 |
50+ | €2.070 |
100+ | €2.040 |
250+ | €1.940 |
500+ | €1.840 |
1000+ | €1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF52805-CAAA-R
Order Code3596260
Technical Datasheet
Data Rate2Mbps
RF / IF Modulation-
Frequency Min-
Frequency Max2.4GHz
Receiving Current-
RF IC Case StyleWLCSP
No. of Pins28Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Transmitting Current-
Output Power (dBm)4dBm
Sensitivity dBm-97dBm
RF Transceiver ApplicationsBeacons, Disposable Medical Devices, N/W Processor, Sensor, Simple CE Remotes, Styluses & Presenters
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
2Mbps
Frequency Min
-
Receiving Current
-
No. of Pins
28Pins
Supply Voltage Max
3.6V
Output Power (dBm)
4dBm
RF Transceiver Applications
Beacons, Disposable Medical Devices, N/W Processor, Sensor, Simple CE Remotes, Styluses & Presenters
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
RF / IF Modulation
-
Frequency Max
2.4GHz
RF IC Case Style
WLCSP
Supply Voltage Min
1.7V
Transmitting Current
-
Sensitivity dBm
-97dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability