Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.860 |
50+ | €1.810 |
100+ | €1.760 |
250+ | €1.630 |
500+ | €1.510 |
1000+ | €1.380 |
2500+ | €1.350 |
Product Information
Product Overview
nPM1100-CAAB-R is an integrated power management IC (PMIC) with a linear-mode lithium-ion/lithium-polymer battery charger. It has a highly efficient DC/DC buck regulator with configurable dual mode output. This is an extremely compact PMIC device, created for space constrained applications that have a small lithium-ion or lithium-polymer battery. It is compatible with all nRF52 and nRF53 series SoCs, supports charging batteries at up to 400mA through USB, and delivers up to 150mA of current to power external components with regulated voltage. A minimum of five passive components are required for operation. Application includes health/fitness sensor and monitor devices (advanced wearables), mouse, keyboard, multi-touch trackpad (advanced computer peripherals and I/O devices), remote controls, gaming controllers (interactive entertainment devices).
- 400mA linear battery charger
- Adjustable charge current from 20mA to 400mA
- Automatic trickle, constant current, and constant voltage charging
- Battery thermal protection, discharge current limitation
- JEITA compliant, Li-ion/Li-polymer USB battery charger with a high efficiency buck regulator
- 800nA typical quiescent current, 460nA shipping mode quiescent current
- Thermal protection, LED drivers for charger state indication
- USB compatible current limit of 100mA and 500mA, 4.1V to 6.7V I/P voltage range for normal operation
- Overvoltage protection, reverse current protection
- 25 pins WLCSP package, ambient operating temperature range from -40 to +85°C
Technical Specifications
Li-Ion, Li-Pol
-
WLCSP
-
85°C
-
5V
400mA
25Pins
-40°C
Surface Mount
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate