Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.300 |
10+ | €18.990 |
25+ | €15.030 |
100+ | €14.940 |
250+ | €14.850 |
500+ | €14.840 |
Price for:Each
Minimum: 1
Multiple: 1
€23.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoGCHDLP26M26F
Order Code4227495
Product RangeGCLP Series
D Sub Connector AHigh Density D Sub
Convert From GenderPlug
Convert From Positions26Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions26Ways
Product RangeGCLP Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
26Ways
Convert To Gender
Receptacle
Product Range
GCLP Series
Contact Plating
Gold Plated Contacts
Convert From Gender
Plug
D Sub Connector B
High Density D Sub
Convert To Positions
26Ways
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012229