Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.090 |
10+ | €6.720 |
100+ | €5.590 |
250+ | €5.530 |
500+ | €5.460 |
1000+ | €5.240 |
Price for:Each
Minimum: 1
Multiple: 1
€9.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No850-003-203RSS4
Order Code3381200
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM5
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating1A
Voltage Rating60V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M5
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
1A
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002322