Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.180 |
| 10+ | €15.490 |
| 25+ | €14.460 |
| 100+ | €12.760 |
| 250+ | €11.900 |
| 500+ | €11.650 |
Price for:Each
Minimum: 1
Multiple: 1
€18.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No380-015-113L001
Order Code2124433
Product Range380 Series
D Sub Connector TypeMicro D
Product Range380 Series
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 380-015-113L001 is a 15-way Male 1.27mm pitch Micro-D Vertical PCB Mount with nickel-plated zinc alloy shell, gold-plated beryllium copper contacts, bright tin-plated solder and thermoplastic insulation. Micro-miniature size offers economical solutions for commercial applications. Metal interface allows grounding for improved mechanical & electrical shield conditions.
- Intermateable with most competitors products
- 1A Current rating
- 45mΩ Contact resistance
- 1000MΩ at 500VDC Insulation resistance
- -55 to +85°C Temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
380 Series
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Beryllium Copper
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029