Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.330 |
| 10+ | €0.904 |
| 100+ | €0.807 |
| 500+ | €0.769 |
| 1000+ | €0.731 |
| 2500+ | €0.685 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No170-015-173L000
Order Code2294201
Product Range170 Series
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product Range170 Series
Connector Body MaterialSteel Body
For Use WithNorcomp 170 Series D Sub Crimp Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 170-015-173L000 is a 15-way Male Crimp and Poke D-sub Connector, 170 series, with nickel-plated shell and glass-filled PBT insulation. Nickel plated shell has indents to provide grounding and additional retention, allows for easy loading of only the positions required using crimp and snap-in contacts. Nylon insulator has minimum contact retention of 10lbs.
- Black colour insulator
- Commercial version of military standard
- UL94V-0 Flammability rating
- 5A Current rating
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- 500VAC Voltage rating (for a minute)
- -50 to +125°C Temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
Norcomp 170 Series D Sub Crimp Pin Contacts
Connector Type
D Sub
Product Range
170 Series
Connector Body Material
Steel Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053