Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.409 |
| 10+ | €0.357 |
| 100+ | €0.311 |
| 500+ | €0.275 |
| 1000+ | €0.247 |
| 2500+ | €0.224 |
| 5000+ | €0.204 |
| 10000+ | €0.187 |
Price for:Each
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
Lead
Screw Length
44.45mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538