Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175H3-061-D0540
Order Code3794501
Product RangeF175H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €209.190 |
Price for:Each
Minimum: 1
Multiple: 1
€209.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoF175H3-061-D0540
Order Code3794501
Product RangeF175H
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage24V
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM541CFM
Air Flow - m3/min-
Noise Rating74dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, Locked Rotor
Power Rating112.8W
Product RangeF175H
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
112.8W
IP Rating
-
Supply Voltage
24V
Fan Frame Size
175mm
Air Flow - CFM
541CFM
Noise Rating
74dB
Power Connection Type
4 Lead Wires, Locked Rotor
Product Range
F175H
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9