Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-S00
Order Code1774749
Product Range5915PC Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-23T-B30-S00
Order Code1774749
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Noise Rating53dBA
Bearing TypeBall Bearing
Air Flow - CFM222.39CFM
Rated Speed3150rpm
Current Rating220mA
Power Connection Type2 Lead Wires
IP Rating-
Air Flow - m3/min6.3m³/min
Product Range5915PC Series
Power Rating40W
Alternatives for 5915PC-23T-B30-S00
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Noise Rating
53dBA
Air Flow - CFM
222.39CFM
Current Rating
220mA
IP Rating
-
Product Range
5915PC Series
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Bearing Type
Ball Bearing
Rated Speed
3150rpm
Power Connection Type
2 Lead Wires
Air Flow - m3/min
6.3m³/min
Power Rating
40W
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.019088
Product traceability