Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-22T-B30-B00
Order Code2803328
Product Range5915PC Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-22T-B30-B00
Order Code2803328
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC220V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM212CFM
Noise Rating56dBA
Power Rating38W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min6m³/min
Product Range5915PC Series
Technical Specifications
Nominal Rated Voltage AC
220V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3200rpm
Current Rating
180mA
Air Flow - m3/min
6m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
212CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5915PC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
Product traceability