Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B20-A00
Order Code1860790
Product Range5915PC Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5915PC-12T-B20-A00
Order Code1860790
Product Range5915PC Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating50dBA
Power Rating22W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min0
Product Range5915PC Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
0
Current Rating
210mA
Air Flow - m3/min
0
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
0
Air Flow - CFM
0
Power Rating
22W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5915PC Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104782
Product traceability