Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3108NL-05W-B50-P00
Order Code1545813
Product Range3108NL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3108NL-05W-B50-P00
Order Code1545813
Product Range3108NL
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial44CFM
Flow Rate - Metric1.25m³/min
Air Flow - CFM44CFM
Noise Rating42dBA
Power Rating3.6W
Rated Speed3750rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min1.25m³/min
Product Range3108NL
Alternatives for 3108NL-05W-B50-P00
3 Products Found
Product Overview
The 3108NL-05W-B50-P00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance, black plastic casing and impeller UL1007, AWG24 red, black lead wire.
- Auto restart/polarity protection
- 50.1Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.25m³/min
Noise Rating
42dBA
Rated Speed
3750rpm
Current Rating
150mA
Air Flow - m3/min
1.25m³/min
SVHC
No SVHC (17-Dec-2015)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
44CFM
Air Flow - CFM
44CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3108NL
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095595