Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410SB-05W-B40-B00
Order Code2783003
Product Range2410SB Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.840 |
5+ | €9.620 |
10+ | €9.400 |
25+ | €8.830 |
50+ | €8.550 |
100+ | €7.870 |
250+ | €7.430 |
Price for:Each
Minimum: 1
Multiple: 1
€9.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410SB-05W-B40-B00
Order Code2783003
Product Range2410SB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM19.8CFM
Noise Rating26.5dBA
Power Rating1.44W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.56m³/min
Product Range2410SB Series
Alternatives for 2410SB-05W-B40-B00
2 Products Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
26.5dBA
Rated Speed
4000rpm
Current Rating
60mA
Air Flow - m3/min
0.56m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.8CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2410SB Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267