Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VE-24R-GT-00.
Order Code3801662
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €108.740 |
5+ | €104.510 |
10+ | €100.280 |
25+ | €95.020 |
50+ | €93.960 |
100+ | €88.150 |
250+ | €87.620 |
Price for:Each
Minimum: 1
Multiple: 1
€108.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VE-24R-GT-00.
Order Code3801662
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM346.08CFM
Noise Rating62dB
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type3 Lead Wires
Current Rating1.8A
IP RatingIP68, IP69K
Air Flow - m3/min9.8m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
62dB
Rated Speed
4600rpm
Current Rating
1.8A
Air Flow - m3/min
9.8m³/min
Fan Frame Type
Circular
External Depth
50mm
Air Flow - CFM
346.08CFM
Power Rating
43.2W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Alternatives for 17250VE-24R-GT-00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792