Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-12R-GUE-4
Order Code4218200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €68.500 |
5+ | €66.080 |
10+ | €63.670 |
25+ | €61.750 |
50+ | €58.530 |
100+ | €55.000 |
250+ | €54.350 |
Price for:Each
Minimum: 1
Multiple: 1
€68.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12038VE-12R-GUE-4
Order Code4218200
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM244CFM
Noise Rating66dB
Power Rating43.2W
Rated Speed6400rpm
Power Connection Type4 Lead Wires
Current Rating3.6A
IP RatingIP68
Air Flow - m3/min6.9m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
66dB
Rated Speed
6400rpm
Current Rating
3.6A
Air Flow - m3/min
6.9m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
244CFM
Power Rating
43.2W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
Product traceability