Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1L-EA-00
Order Code2785992
Product Range11938MB Series
Technical Datasheet
21 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.920 |
5+ | €23.470 |
10+ | €23.020 |
25+ | €21.910 |
50+ | €21.240 |
100+ | €19.890 |
250+ | €18.880 |
Price for:Each
Minimum: 1
Multiple: 1
€23.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1L-EA-00
Order Code2785992
Product Range11938MB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM88.2CFM
Noise Rating37dBA
Power Rating10W
Rated Speed2600rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
Air Flow - m3/min2.5m³/min
Product Range11938MB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
2600rpm
Current Rating
140mA
Air Flow - m3/min
2.5m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
88.2CFM
Power Rating
10W
Power Connection Type
Terminals
IP Rating
-
Product Range
11938MB Series
Technical Docs (1)
Alternatives for 11938MB-A1L-EA-00
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268