Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1J-EA-00
Order Code4203224
Product Range11938MB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.920 |
5+ | €23.470 |
10+ | €23.020 |
25+ | €21.910 |
50+ | €21.240 |
100+ | €19.890 |
250+ | €18.880 |
Price for:Each
Minimum: 1
Multiple: 1
€23.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938MB-A1J-EA-00
Order Code4203224
Product Range11938MB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM45.9CFM
Noise Rating27dB
Power Rating6W
Rated Speed1350rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min1.3m³/min
Product Range11938MB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
27dB
Rated Speed
1350rpm
Current Rating
90mA
Air Flow - m3/min
1.3m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
45.9CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
11938MB Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564732
Product traceability