Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-A1N-EA-00
Order Code2627602
Product Range11938FB Series
Technical Datasheet
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €23.920 |
5+ | €23.470 |
10+ | €23.020 |
25+ | €21.910 |
50+ | €21.240 |
100+ | €19.890 |
250+ | €18.880 |
Price for:Each
Minimum: 1
Multiple: 1
€23.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-A1N-EA-00
Order Code2627602
Product Range11938FB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating45dBA
Power Rating14.4W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating190mA
IP Rating-
Air Flow - m3/min3.1m³/min
Product Range11938FB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
3100rpm
Current Rating
190mA
Air Flow - m3/min
3.1m³/min
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
14.4W
Power Connection Type
Terminals
IP Rating
-
Product Range
11938FB Series
Technical Docs (1)
Alternatives for 11938FB-A1N-EA-00
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432
Product traceability