Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24L-EA-D0
Order Code3779698
Product Range09238RA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09238RA-24L-EA-D0
Order Code3779698
Product Range09238RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM103.8CFM
Noise Rating52.5dB
Power Rating9.6W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min2.94m³/min
Product Range09238RA Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 09238RA series DC axial fan
- Auto restart/polarity protection
- Insulation resistance of 10Mohm or over with a DC500V Megger
- Dielectric withstand voltage of 700VAC, 1s
- Allowable operating ambient temperature range from -10°C to +70°C
- Plastic (black) UL94V-0 casing and impeller
- UL3385, AWG26, +red, -black lead wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
52.5dB
Rated Speed
5000rpm
Current Rating
400mA
Air Flow - m3/min
2.94m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
103.8CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09238RA Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23