Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1L-EA-00
Order Code2785991
Product Range09225PB Series
Technical Datasheet
7 In Stock
30 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.900 |
5+ | €25.020 |
10+ | €24.130 |
25+ | €23.420 |
50+ | €22.240 |
100+ | €20.930 |
250+ | €20.690 |
Price for:Each
Minimum: 1
Multiple: 1
€25.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225PB-A1L-EA-00
Order Code2785991
Product Range09225PB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM34.5CFM
Noise Rating38dBA
Power Rating9W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating130mA
IP Rating-
Air Flow - m3/min0.98m³/min
Product Range09225PB Series
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3100rpm
Current Rating
130mA
Air Flow - m3/min
0.98m³/min
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
34.5CFM
Power Rating
9W
Power Connection Type
Terminals
IP Rating
-
Product Range
09225PB Series
Technical Docs (1)
Alternatives for 09225PB-A1L-EA-00
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276696