Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24Q-EA-00
Order Code3794034
Product Range08038RA Series
Technical Datasheet
117 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.650 |
5+ | €17.030 |
10+ | €15.670 |
20+ | €15.260 |
Price for:Each
Minimum: 1
Multiple: 1
€18.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24Q-EA-00
Order Code3794034
Product Range08038RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM91.8CFM
Noise Rating56dB
Power Rating14.4W
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min2.6m³/min
Product Range08038RA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
6500rpm
Current Rating
600mA
Air Flow - m3/min
2.6m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
91.8CFM
Power Rating
14.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038RA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21