Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24N-AA-00
Order Code3794028
Product Range08015SS Series
Technical Datasheet
287 In Stock
960 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
5+ | €6.670 |
10+ | €6.040 |
20+ | €5.620 |
50+ | €5.190 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24N-AA-00
Order Code3794028
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM33.9CFM
Noise Rating34dB
Power Rating2.88W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min0.96m³/min
Product Range08015SS Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
34dB
Rated Speed
3100rpm
Current Rating
120mA
Air Flow - m3/min
0.96m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
33.9CFM
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08015SS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307